
* Images are for reference only
SN74LVTH244AZQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVTH244AZQNR
- JLCPCB Part #
- C3753450
- Package
- BGA-20
- Description
- -40℃~+85℃ 0.19mA 2 2.7V~3.6V 32mA 4 64mA 74LVTH Tri-State Unidirectional BGA-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5862
200+
$0.2271
500+
$0.2190
1000+
$0.2158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products