
SN74LS259BD
- Manufacturer
- MFR.Part #
- SN74LS259BD
- JLCPCB Part #
- C1547885
- Package
- SOIC-16
- Description
- 0ns 0℃~+70℃ 19ns 20ns 4.75V~5.25V 400uA 74LS 8 8mA Addressable Latch SOIC-16 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS | |
| Propagation Delay | 19ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | Addressable Latch | |
| Current - Output High(IOH) | 400uA | |
| Setup Time | 20ns | |
| Hold Time | 0ns | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
SN74LS259BD
Extended- Manufacturer
- MFR.Part #
- SN74LS259BD
- JLCPCB Part #
- C1547885
- Package
- SOIC-16
- Description
- 0ns 0℃~+70℃ 19ns 20ns 4.75V~5.25V 400uA 74LS 8 8mA Addressable Latch SOIC-16 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SN74LS259BD
Extended- Manufacturer
- MFR.Part #
- SN74LS259BD
- JLCPCB Part #
- C1547885
- Package
- SOIC-16
- Description
- 0ns 0℃~+70℃ 19ns 20ns 4.75V~5.25V 400uA 74LS 8 8mA Addressable Latch SOIC-16 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LS259BD Specifications
SN74LS259BD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS | |
| Propagation Delay | 19ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | Addressable Latch | |
| Current - Output High(IOH) | 400uA | |
| Setup Time | 20ns | |
| Hold Time | 0ns | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LS259BD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LS259BD Documents
SN74LS259BD datasheets or manufacturer documentation.
Datasheet: SN74LS259BD Datasheet (PDF)
SN74LS259BD Schematic Symbol & PCB Footprint
The SN74LS259BD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.