
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | SO-20-208mil | |
| Series | 74HC Series | |
| Clock Frequency | 70MHz | |
| Function | Standard | |
| Propagation Delay | 31ns@6V,50pF | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Trigger Type | Rising Edge | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 7.8mA | |
| Input Capacitance | 3pF | |
| Current - Output Low(IOL) | 7.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HC374NS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | SO-20-208mil | |
| Series | 74HC Series | |
| Clock Frequency | 70MHz | |
| Function | Standard | |
| Propagation Delay | 31ns@6V,50pF | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Trigger Type | Rising Edge | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 7.8mA | |
| Input Capacitance | 3pF | |
| Current - Output Low(IOL) | 7.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC374NS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74HC374NS datasheets or manufacturer documentation.
Datasheet: SN74HC374NS Datasheet (PDF)
The SN74HC374NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.