
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Input Signal | LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Output Signal | GTLP | |
| Output Type | Tri-State、Inverting | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Number of Circuits | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74GTLP1395PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Input Signal | LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Output Signal | GTLP | |
| Output Type | Tri-State、Inverting | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Number of Circuits | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74GTLP1395PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74GTLP1395PW datasheets or manufacturer documentation.
Datasheet: SN74GTLP1395PW Datasheet (PDF)
The SN74GTLP1395PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.