
* Images are for reference only
SN74CBTD1G384DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBTD1G384DBVR
- JLCPCB Part #
- C2877868
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1:1 250ps 4.5V~5.5V 4.7ns 5.9ns 5Ω SOT-23-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2061
50+
$0.1627
150+
$0.1416
500+
$0.1226
3000+
$0.1174
6000+
$0.1144
Related Products