
* Images are for reference only
SN74CB3T16210DGVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CB3T16210DGVR
- JLCPCB Part #
- C484744
- Package
- TVSOP-48-4.4mm
- Description
- -40℃~+85℃ 0.25ns@3.3V,50pF 2.3V~3.6V 40uA Output enable high-impedance、Power-off protection、Level shifting Single Supply TVSOP-48-4.4mm Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7352
10+
$3.6580
30+
$3.1717
100+
$3.1202
Related Products