
* Images are for reference only
SN74AS575DW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AS575DW
- JLCPCB Part #
- C3754905
- Package
- SOIC-24
- Description
- 0℃~+70℃ 1 142mA 15mA 4.5V~5.5V 48mA 74AS 8 Tri-State Unidirectional SOIC-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6168
200+
$2.1747
500+
$2.0975
1000+
$2.0605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →