
SN74ALVTH16821DL
- Manufacturer
- MFR.Part #
- SN74ALVTH16821DL
- JLCPCB Part #
- C1550053
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 1.5ns 10 100uA 150MHz 1ns 2 2.3V~2.7V、3V~3.6V 24mA、64mA 3.5ns@3.3V,50pF 3.5pF 8mA、32mA D-Type Enable Rising Edge Tri-State SSOP-56-300mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-56-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 3.5ns@3.3V,50pF | |
| Number of Bits per Element | 10 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8mA、32mA | |
| Setup Time | 1.5ns | |
| Series | ALVTH | |
| Function | Enable | |
| Type | D-Type | |
| Voltage - Supply | 2.3V~2.7V、3V~3.6V | |
| Quiescent Current | 100uA | |
| Number of Elements | 2 | |
| Hold Time | 1ns | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 24mA、64mA |

* Images are for reference only
SN74ALVTH16821DL
Extended- Manufacturer
- MFR.Part #
- SN74ALVTH16821DL
- JLCPCB Part #
- C1550053
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 1.5ns 10 100uA 150MHz 1ns 2 2.3V~2.7V、3V~3.6V 24mA、64mA 3.5ns@3.3V,50pF 3.5pF 8mA、32mA D-Type Enable Rising Edge Tri-State SSOP-56-300mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SN74ALVTH16821DL
Extended- Manufacturer
- MFR.Part #
- SN74ALVTH16821DL
- JLCPCB Part #
- C1550053
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 1.5ns 10 100uA 150MHz 1ns 2 2.3V~2.7V、3V~3.6V 24mA、64mA 3.5ns@3.3V,50pF 3.5pF 8mA、32mA D-Type Enable Rising Edge Tri-State SSOP-56-300mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74ALVTH16821DL Specifications
SN74ALVTH16821DL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-56-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 3.5ns@3.3V,50pF | |
| Number of Bits per Element | 10 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8mA、32mA | |
| Setup Time | 1.5ns | |
| Series | ALVTH | |
| Function | Enable | |
| Type | D-Type | |
| Voltage - Supply | 2.3V~2.7V、3V~3.6V | |
| Quiescent Current | 100uA | |
| Number of Elements | 2 | |
| Hold Time | 1ns | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 24mA、64mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74ALVTH16821DL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74ALVTH16821DL Documents
SN74ALVTH16821DL datasheets or manufacturer documentation.
Datasheet: SN74ALVTH16821DL Datasheet (PDF)
SN74ALVTH16821DL Schematic Symbol & PCB Footprint
The SN74ALVTH16821DL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.