
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 16ns@5V,15pF | |
| Count Rate | 42MHz | |
| Logic Type | Binary Counter | |
| Series | 74 | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Reset function | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74293N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 16ns@5V,15pF | |
| Count Rate | 42MHz | |
| Logic Type | Binary Counter | |
| Series | 74 | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Reset function | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74293N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74293N datasheets or manufacturer documentation.
Datasheet: SN74293N Datasheet (PDF)
The SN74293N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.