
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Series | 7400 Series | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 23ns@5V,15pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Input Logic Level - High | 2V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 800mV | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 40mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN7416DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Series | 7400 Series | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 23ns@5V,15pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Input Logic Level - High | 2V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 800mV | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 40mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN7416DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN7416DR datasheets or manufacturer documentation.
Datasheet: SN7416DR Datasheet (PDF)
The SN7416DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.