
* Images are for reference only
SN65LVDT14PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LVDT14PWR
- JLCPCB Part #
- C2672401
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 250Mbps 3V~3.6V 4 LVDS Transceiver TSSOP-20 LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 262
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 254
In-stock Item Pricing
Qty Unit Price
1+
$8.0452
10+
$7.1919
30+
$6.6461
100+
$6.1196
Related Products