
* Images are for reference only
SN65HVD51D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD51D
- JLCPCB Part #
- C1545392
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 256 4.5V~5.5V 5Mbps Full-Duplex Transceiver ±16kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6390
10+
$3.9692
30+
$3.5714
100+
$3.1705
500+
$2.9837
1000+
$2.9016
Related Products