
SN54173J
- Manufacturer
- MFR.Part #
- SN54173J
- JLCPCB Part #
- C5755683
- Package
- -
- Description
- -55℃~+125℃ 10ns 16mA 17ns 23ns 2mA 35MHz 4 4.5V~5.5V 54Series Asynchronous D-Type Reset、Enable Rising Edge Tri-State - Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 35MHz | |
| Propagation Delay | 23ns | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 2mA | |
| Setup Time | 17ns | |
| Series | 54Series | |
| Function | Reset、Enable | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Hold Time | 10ns | |
| Current - Output Low(IOL) | 16mA |

* Images are for reference only
SN54173J
Extended- Manufacturer
- MFR.Part #
- SN54173J
- JLCPCB Part #
- C5755683
- Package
- -
- Description
- -55℃~+125℃ 10ns 16mA 17ns 23ns 2mA 35MHz 4 4.5V~5.5V 54Series Asynchronous D-Type Reset、Enable Rising Edge Tri-State - Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SN54173J
Extended- Manufacturer
- MFR.Part #
- SN54173J
- JLCPCB Part #
- C5755683
- Package
- -
- Description
- -55℃~+125℃ 10ns 16mA 17ns 23ns 2mA 35MHz 4 4.5V~5.5V 54Series Asynchronous D-Type Reset、Enable Rising Edge Tri-State - Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN54173J Specifications
SN54173J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 35MHz | |
| Propagation Delay | 23ns | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 2mA | |
| Setup Time | 17ns | |
| Series | 54Series | |
| Function | Reset、Enable | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Hold Time | 10ns | |
| Current - Output Low(IOL) | 16mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN54173J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN54173J Documents
SN54173J datasheets or manufacturer documentation.
Datasheet: SN54173J Datasheet (PDF)
SN54173J Schematic Symbol & PCB Footprint
The SN54173J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.