
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | Texas Instruments | |
| Package | TO-247 | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Voltage - DC Reverse(Vr) | 500V | |
| Reverse Recovery Time (trr) | 60ns | |
| Diode Configuration | 1 pair of common cathodes | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 500uA@50V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RURG3050CC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | Texas Instruments | |
| Package | TO-247 | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Voltage - DC Reverse(Vr) | 500V | |
| Reverse Recovery Time (trr) | 60ns | |
| Diode Configuration | 1 pair of common cathodes | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 500uA@50V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RURG3050CC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RURG3050CC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.