This website requires JavaScript.
no-image

* Images are for reference only

REG104FA-2.5KTTTG3

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG104FA-2.5KTTTG3
JLCPCB Part #
C5868130
Package
DDPAK-5(TO-263-5)
Description
-40℃~+85℃@(Tj) 1 1.7mA 15V 1A 2.5V 33uVrms 400mV@(1A) 65dB@(120Hz) Fixed Over Temperature Protection、Enable Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4296
200+ $3.3641
500+ $3.2516
1000+ $3.1953

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons