


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | DIP-7 | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Capacitive Load(Max) | 330uF | |
| Voltage - Supply | 7V~36V | |
| Switching Frequency | 550kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation | |
| Output Voltage | 2.5V~12.6V | |
| Quiescent Supply Current | 17mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTN78020WAH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | DIP-7 | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Capacitive Load(Max) | 330uF | |
| Voltage - Supply | 7V~36V | |
| Switching Frequency | 550kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation | |
| Output Voltage | 2.5V~12.6V | |
| Quiescent Supply Current | 17mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN78020WAH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTN78020WAH datasheets or manufacturer documentation.
Datasheet: PTN78020WAH Datasheet (PDF)
The PTN78020WAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.