


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | DIP,38.1x22.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 4A | |
| Output Power | 25W | |
| Length | 38.1mm | |
| Voltage - Supply | 29V | |
| Frequency | 550kHz | |
| Height | 9.1mm | |
| Features | Over Current Protection、Under Voltage Protection、Overheat protection | |
| Width | 22.1mm | |
| Output Voltage | -15V~-3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTN78020AAH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | DIP,38.1x22.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 4A | |
| Output Power | 25W | |
| Length | 38.1mm | |
| Voltage - Supply | 29V | |
| Frequency | 550kHz | |
| Height | 9.1mm | |
| Features | Over Current Protection、Under Voltage Protection、Overheat protection | |
| Width | 22.1mm | |
| Output Voltage | -15V~-3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN78020AAH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTN78020AAH datasheets or manufacturer documentation.
Datasheet: PTN78020AAH Datasheet (PDF)
The PTN78020AAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.