
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-5P,19.1x12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 84% | |
| Output Power | 9W | |
| Length | 19.1mm | |
| Voltage - Supply | 28.7V | |
| Frequency | 1kHz | |
| Height | 9.1mm | |
| Features | Over Current Protection、Under Voltage Protection、Overheat protection | |
| Width | 12.7mm | |
| Output Voltage | -15V~-3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTN78000AAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-5P,19.1x12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 84% | |
| Output Power | 9W | |
| Length | 19.1mm | |
| Voltage - Supply | 28.7V | |
| Frequency | 1kHz | |
| Height | 9.1mm | |
| Features | Over Current Protection、Under Voltage Protection、Overheat protection | |
| Width | 12.7mm | |
| Output Voltage | -15V~-3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN78000AAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTN78000AAZ datasheets or manufacturer documentation.
Datasheet: PTN78000AAZ Datasheet (PDF)
The PTN78000AAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.