
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | DIP-5 | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Function | Buck-Boost | |
| Capacitive Load(Max) | 560uF | |
| Voltage - Supply | 2.9V~7V | |
| Switching Frequency | 260kHz | |
| Output Voltage | -15V~-3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTN04050AAH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | DIP-5 | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Function | Buck-Boost | |
| Capacitive Load(Max) | 560uF | |
| Voltage - Supply | 2.9V~7V | |
| Switching Frequency | 260kHz | |
| Output Voltage | -15V~-3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN04050AAH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PTN04050AAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.