CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTMA403033A3AZ
PTMA403033A3AZ
Extended
* Images are for reference only

PTMA403033A3AZ

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTMA403033A3AZ
JLCPCB Part #
C6256477
Package
SMD-6P,27.9x24.4mm
Description
1 1.5kV 10W 3.3V 36V~75V 3A 82% Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSMD-6P,27.9x24.4mm
Output Current(Max)3A
Conversion Efficiency82%
Output Power10W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTMA403033A3AZ
PTMA403033A3AZ

* Images are for reference only

PTMA403033A3AZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTMA403033A3AZ
JLCPCB Part #
C6256477
Package
SMD-6P,27.9x24.4mm
Description
1 1.5kV 10W 3.3V 36V~75V 3A 82% Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTMA403033A3AZ

* Images are for reference only

PTMA403033A3AZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTMA403033A3AZ
JLCPCB Part #
C6256477
Package
SMD-6P,27.9x24.4mm
Description
1 1.5kV 10W 3.3V 36V~75V 3A 82% Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTMA403033A3AZ Specifications

PTMA403033A3AZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSMD-6P,27.9x24.4mm
Output Current(Max)3A
Conversion Efficiency82%
Output Power10W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTMA403033A3AZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTMA403033A3AZ Documents

PTMA403033A3AZ datasheets or manufacturer documentation.

Datasheet: PTMA403033A3AZ Datasheet (PDF)

PTMA403033A3AZ Schematic Symbol & PCB Footprint

The PTMA403033A3AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.