CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTMA401120N1AZ
PTMA401120N1AZ
Extended
* Images are for reference only

PTMA401120N1AZ

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTMA401120N1AZ
JLCPCB Part #
C20467308
Package
-
Description
-40℃~+85℃ 1 12V 1A 220uF 24.38mm 27.94mm 300kHz 36V~75V 85mVp-p 87% 8mA Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、External clock synchronization ±2% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)1A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87%
Length27.94mm
Voltage - Supply36V~75V
Capacitive Load(Max)220uF
Switching Frequency300kHz
FeaturesOver Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、External clock synchronization
Width24.38mm
Output Voltage12V
Ripple Noise85mVp-p
Quiescent Supply Current8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTMA401120N1AZ
PTMA401120N1AZ

* Images are for reference only

PTMA401120N1AZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTMA401120N1AZ
JLCPCB Part #
C20467308
Package
-
Description
-40℃~+85℃ 1 12V 1A 220uF 24.38mm 27.94mm 300kHz 36V~75V 85mVp-p 87% 8mA Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、External clock synchronization ±2% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTMA401120N1AZ

* Images are for reference only

PTMA401120N1AZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTMA401120N1AZ
JLCPCB Part #
C20467308
Package
-
Description
-40℃~+85℃ 1 12V 1A 220uF 24.38mm 27.94mm 300kHz 36V~75V 85mVp-p 87% 8mA Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、External clock synchronization ±2% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTMA401120N1AZ Specifications

PTMA401120N1AZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)1A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87%
Length27.94mm
Voltage - Supply36V~75V
Capacitive Load(Max)220uF
Switching Frequency300kHz
FeaturesOver Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、External clock synchronization
Width24.38mm
Output Voltage12V
Ripple Noise85mVp-p
Quiescent Supply Current8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTMA401120N1AZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTMA401120N1AZ Schematic Symbol & PCB Footprint

The PTMA401120N1AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.