
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-10P | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Function | Step-down type | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 5500uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Switching Frequency | 350kHz | |
| Features | Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 15.75mm | |
| Output Voltage | 1.2V~5.5V | |
| Ripple Noise | 25mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTH12060WAZT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-10P | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Function | Step-down type | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 5500uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Switching Frequency | 350kHz | |
| Features | Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 15.75mm | |
| Output Voltage | 1.2V~5.5V | |
| Ripple Noise | 25mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH12060WAZT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTH12060WAZT datasheets or manufacturer documentation.
Datasheet: PTH12060WAZT Datasheet (PDF)
The PTH12060WAZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.