This website requires JavaScript.
no-image

* Images are for reference only

PTH12010LAZT

Extended
Manufacturer
Texas Instruments
MFR.Part #
PTH12010LAZT
JLCPCB Part #
C20503932
Package
-
Description
-40℃~+85℃ 1 10.8V~13.2V 10mA 12A 15.75mm 250kHz 34.8mm 6600uF 800mV~1.8V 89% Step-down type ±2% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.2932
250+ $25.6535
500+ $24.7969
1000+ $24.3735

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons