CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH08000WAH
PTH08000WAH - 1
PTH08000WAH - 2
PTH08000WAH - 3
Extended1/3
* Images are for reference only

PTH08000WAH

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH08000WAH
JLCPCB Part #
C2879240
Package
DIP-6
Description
-40℃~+85℃ 1 2.25A 300kHz 4.5V~14V 40mVp-p 900mV~5.5V 93.5% Buck Overheat protection、Over Current Protection、Under Voltage Protection ±3% DIP-6 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP-6
Conversion Efficiency93.5%
Output Current(Max)2.25A
FunctionStep-down type
Output Voltage Accuracy±3%
Voltage - Supply4.5V~14V
Operating Temperature Range-40℃~+85℃
Switching Frequency300kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Output Voltage900mV~5.5V
Ripple Noise40mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH08000WAH
PTH08000WAH

* Images are for reference only

PTH08000WAH

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH08000WAH
JLCPCB Part #
C2879240
Package
DIP-6
Description
-40℃~+85℃ 1 2.25A 300kHz 4.5V~14V 40mVp-p 900mV~5.5V 93.5% Buck Overheat protection、Over Current Protection、Under Voltage Protection ±3% DIP-6 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH08000WAH

* Images are for reference only

PTH08000WAH

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH08000WAH
JLCPCB Part #
C2879240
Package
DIP-6
Description
-40℃~+85℃ 1 2.25A 300kHz 4.5V~14V 40mVp-p 900mV~5.5V 93.5% Buck Overheat protection、Over Current Protection、Under Voltage Protection ±3% DIP-6 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH08000WAH Specifications

PTH08000WAH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP-6
Conversion Efficiency93.5%
Output Current(Max)2.25A
FunctionStep-down type
Output Voltage Accuracy±3%
Voltage - Supply4.5V~14V
Operating Temperature Range-40℃~+85℃
Switching Frequency300kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Output Voltage900mV~5.5V
Ripple Noise40mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH08000WAH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH08000WAH Documents

PTH08000WAH datasheets or manufacturer documentation.

Datasheet: PTH08000WAH Datasheet (PDF)

PTH08000WAH Schematic Symbol & PCB Footprint

The PTH08000WAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.