
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-5P,12.7x10.2mm | |
| Conversion Efficiency | 92% | |
| Output Current(Max) | 3A | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage | 900mV~3.6V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTH04070WAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-5P,12.7x10.2mm | |
| Conversion Efficiency | 92% | |
| Output Current(Max) | 3A | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage | 900mV~3.6V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH04070WAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PTH04070WAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.