CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTB48511AAZ
PTB48511AAZ
Extended
* Images are for reference only

PTB48511AAZ

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTB48511AAZ
JLCPCB Part #
C19310060
Package
-
Description
-40℃~+85℃ 2 20mVp-p 36V~75V 470kHz 5000uF 6.5A 86% ±5V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)6.5A
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency86%
Capacitive Load(Max)5000uF
Voltage - Supply36V~75V
Switching Frequency470kHz
Output Voltage±5V
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTB48511AAZ
PTB48511AAZ

* Images are for reference only

PTB48511AAZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTB48511AAZ
JLCPCB Part #
C19310060
Package
-
Description
-40℃~+85℃ 2 20mVp-p 36V~75V 470kHz 5000uF 6.5A 86% ±5V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTB48511AAZ

* Images are for reference only

PTB48511AAZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTB48511AAZ
JLCPCB Part #
C19310060
Package
-
Description
-40℃~+85℃ 2 20mVp-p 36V~75V 470kHz 5000uF 6.5A 86% ±5V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTB48511AAZ Specifications

PTB48511AAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)6.5A
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency86%
Capacitive Load(Max)5000uF
Voltage - Supply36V~75V
Switching Frequency470kHz
Output Voltage±5V
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTB48511AAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTB48511AAZ Schematic Symbol & PCB Footprint

The PTB48511AAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.