
PT78ST165V
- Manufacturer
- MFR.Part #
- PT78ST165V
- JLCPCB Part #
- C20433820
- Package
- -
- Description
- -40℃~+85℃ 1 1.5A 100uF 6.5V 650kHz Step-down type ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 1.5A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | 650kHz | |
| Output Voltage | 6.5V |

* Images are for reference only
PT78ST165V
Extended- Manufacturer
- MFR.Part #
- PT78ST165V
- JLCPCB Part #
- C20433820
- Package
- -
- Description
- -40℃~+85℃ 1 1.5A 100uF 6.5V 650kHz Step-down type ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PT78ST165V
Extended- Manufacturer
- MFR.Part #
- PT78ST165V
- JLCPCB Part #
- C20433820
- Package
- -
- Description
- -40℃~+85℃ 1 1.5A 100uF 6.5V 650kHz Step-down type ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT78ST165V Specifications
PT78ST165V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 1.5A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | 650kHz | |
| Output Voltage | 6.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT78ST165V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT78ST165V Schematic Symbol & PCB Footprint
The PT78ST165V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.