CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT78NR105ST
PT78NR105ST
Extended
* Images are for reference only

PT78NR105ST

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT78NR105ST
JLCPCB Part #
C19574572
Package
-
Description
-40℃~+85℃ -5V 1 1A 650kHz 75% 7V~25V ±3% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)1A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency75%
Voltage - Supply7V~25V
Switching Frequency650kHz
Output Voltage-5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT78NR105ST
PT78NR105ST

* Images are for reference only

PT78NR105ST

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT78NR105ST
JLCPCB Part #
C19574572
Package
-
Description
-40℃~+85℃ -5V 1 1A 650kHz 75% 7V~25V ±3% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT78NR105ST

* Images are for reference only

PT78NR105ST

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT78NR105ST
JLCPCB Part #
C19574572
Package
-
Description
-40℃~+85℃ -5V 1 1A 650kHz 75% 7V~25V ±3% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT78NR105ST Specifications

PT78NR105ST technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)1A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency75%
Voltage - Supply7V~25V
Switching Frequency650kHz
Output Voltage-5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT78NR105ST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT78NR105ST Documents

PT78NR105ST datasheets or manufacturer documentation.

Datasheet: PT78NR105ST Datasheet (PDF)

PT78NR105ST Schematic Symbol & PCB Footprint

The PT78NR105ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.