
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 13A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 3.1V~5.5V | |
| Capacitive Load(Max) | 15000uF | |
| Switching Frequency | 350kHz | |
| Output Voltage | 1.8V | |
| Ripple Noise | 35mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT6707C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 13A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 3.1V~5.5V | |
| Capacitive Load(Max) | 15000uF | |
| Switching Frequency | 350kHz | |
| Output Voltage | 1.8V | |
| Ripple Noise | 35mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6707C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT6707C datasheets or manufacturer documentation.
Datasheet: PT6707C Datasheet (PDF)
The PT6707C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.