
PT6627F
- Manufacturer
- MFR.Part #
- PT6627F
- JLCPCB Part #
- C19538409
- Package
- -
- Description
- -40℃~+85℃ 1 1.8V 330uF 50mVp-p 6A 750kHz 83% 9V~16V - DC-DC Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~16V | |
| Capacitive Load(Max) | 330uF | |
| Switching Frequency | 750kHz | |
| Output Voltage | 1.8V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
PT6627F
Extended- Manufacturer
- MFR.Part #
- PT6627F
- JLCPCB Part #
- C19538409
- Package
- -
- Description
- -40℃~+85℃ 1 1.8V 330uF 50mVp-p 6A 750kHz 83% 9V~16V - DC-DC Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PT6627F
Extended- Manufacturer
- MFR.Part #
- PT6627F
- JLCPCB Part #
- C19538409
- Package
- -
- Description
- -40℃~+85℃ 1 1.8V 330uF 50mVp-p 6A 750kHz 83% 9V~16V - DC-DC Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT6627F Specifications
PT6627F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~16V | |
| Capacitive Load(Max) | 330uF | |
| Switching Frequency | 750kHz | |
| Output Voltage | 1.8V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6627F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT6627F Documents
PT6627F datasheets or manufacturer documentation.
Datasheet: PT6627F Datasheet (PDF)
PT6627F Schematic Symbol & PCB Footprint
The PT6627F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.