
PT6477N
- Manufacturer
- MFR.Part #
- PT6477N
- JLCPCB Part #
- C19599253
- Package
- -
- Description
- -40℃~+85℃ 1 14A 1V 2.95V~3.65V 20mVp-p 300kHz 3300uF 85% 8mm Step-down type ±2% - DC-DC Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 14A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Function | Step-down type | |
| Voltage - Supply | 2.95V~3.65V | |
| Capacitive Load(Max) | 3300uF | |
| Height | 8mm | |
| Switching Frequency | 300kHz | |
| Output Voltage | 1V | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
PT6477N
Extended- Manufacturer
- MFR.Part #
- PT6477N
- JLCPCB Part #
- C19599253
- Package
- -
- Description
- -40℃~+85℃ 1 14A 1V 2.95V~3.65V 20mVp-p 300kHz 3300uF 85% 8mm Step-down type ±2% - DC-DC Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PT6477N
Extended- Manufacturer
- MFR.Part #
- PT6477N
- JLCPCB Part #
- C19599253
- Package
- -
- Description
- -40℃~+85℃ 1 14A 1V 2.95V~3.65V 20mVp-p 300kHz 3300uF 85% 8mm Step-down type ±2% - DC-DC Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT6477N Specifications
PT6477N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 14A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Function | Step-down type | |
| Voltage - Supply | 2.95V~3.65V | |
| Capacitive Load(Max) | 3300uF | |
| Height | 8mm | |
| Switching Frequency | 300kHz | |
| Output Voltage | 1V | |
| Ripple Noise | 20mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6477N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT6477N Documents
PT6477N datasheets or manufacturer documentation.
Datasheet: PT6477N Datasheet (PDF)
PT6477N Schematic Symbol & PCB Footprint
The PT6477N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.