
PT5031M
- Manufacturer
- MFR.Part #
- PT5031M
- JLCPCB Part #
- C19383152
- Package
- -
- Description
- -1.7V -20℃~+85℃ 1.65MHz 1A 4.75V~7V 75% ±1.5% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -20℃~+85℃ | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.75V~7V | |
| Switching Frequency | 1.65MHz | |
| Output Voltage | -1.7V |

* Images are for reference only
PT5031M
Extended- Manufacturer
- MFR.Part #
- PT5031M
- JLCPCB Part #
- C19383152
- Package
- -
- Description
- -1.7V -20℃~+85℃ 1.65MHz 1A 4.75V~7V 75% ±1.5% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PT5031M
Extended- Manufacturer
- MFR.Part #
- PT5031M
- JLCPCB Part #
- C19383152
- Package
- -
- Description
- -1.7V -20℃~+85℃ 1.65MHz 1A 4.75V~7V 75% ±1.5% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT5031M Specifications
PT5031M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -20℃~+85℃ | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.75V~7V | |
| Switching Frequency | 1.65MHz | |
| Output Voltage | -1.7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT5031M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT5031M Documents
PT5031M datasheets or manufacturer documentation.
Datasheet: PT5031M Datasheet (PDF)
PT5031M Schematic Symbol & PCB Footprint
The PT5031M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.