
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 5A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Capacitive Load(Max) | 200uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 800kHz~900kHz | |
| Height | 8.5mm | |
| Output Voltage | 2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT4128A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 5A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Capacitive Load(Max) | 200uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 800kHz~900kHz | |
| Height | 8.5mm | |
| Output Voltage | 2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT4128A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT4128A datasheets or manufacturer documentation.
Datasheet: PT4128A Datasheet (PDF)
The PT4128A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.