CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PGA900AYZSR
PGA900AYZSR - 1
PGA900AYZSR - 2
PGA900AYZSR - 3
Extended1/3
* Images are for reference only

PGA900AYZSR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PGA900AYZSR
JLCPCB Part #
C2860854
Package
DSBGA-36
Description
-40℃~+150℃ 3.3V~30V I2C、SPI DSBGA-36 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageDSBGA-36
Operating Temperature-40℃~+150℃
The Chip TypeSensor Conditioner
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply3.3V~30V
FeaturesProgrammable gain、Built-in temperature sensor
Interface TypeSPI、I2C、UART、Single bus
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PGA900AYZSR
PGA900AYZSR

* Images are for reference only

PGA900AYZSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA900AYZSR
JLCPCB Part #
C2860854
Package
DSBGA-36
Description
-40℃~+150℃ 3.3V~30V I2C、SPI DSBGA-36 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA900AYZSR

* Images are for reference only

PGA900AYZSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA900AYZSR
JLCPCB Part #
C2860854
Package
DSBGA-36
Description
-40℃~+150℃ 3.3V~30V I2C、SPI DSBGA-36 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA900AYZSR Specifications

PGA900AYZSR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageDSBGA-36
Operating Temperature-40℃~+150℃
The Chip TypeSensor Conditioner
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply3.3V~30V
FeaturesProgrammable gain、Built-in temperature sensor
Interface TypeSPI、I2C、UART、Single bus
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA900AYZSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PGA900AYZSR Documents

PGA900AYZSR datasheets or manufacturer documentation.

Datasheet: PGA900AYZSR Datasheet (PDF)

PGA900AYZSR Schematic Symbol & PCB Footprint

The PGA900AYZSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.