CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. OPA694ID
OPA694ID
Extended
* Images are for reference only

OPA694ID

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
OPA694ID
JLCPCB Part #
C1346554
Package
SOIC-8
Description
-40℃~+85℃ -6.3V~6.3V 1 1.5GHz 1.7V/ns 12.6V 2.1nV/√Hz@1MHz 26uV/℃ 4.1mV 5.8mA 5uA 60dB 80mA SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage4.1mV
Output Current80mA
Input Offset Voltage Drift(Vos TC)26uV/℃
Slew Rate1.7V/ns
Gain Bandwidth Product1.5GHz
Common Mode Rejection Ratio(CMRR)60dB
Number of Channels1
Input Voltage Noise Density2.1nV/√Hz@1MHz
Quiescent Current5.8mA
FeaturesBuilt-in compensation
Ib - Input Bias Current5uA
Dual Supply-6.3V~6.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. OPA694ID
OPA694ID

* Images are for reference only

OPA694ID

Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA694ID
JLCPCB Part #
C1346554
Package
SOIC-8
Description
-40℃~+85℃ -6.3V~6.3V 1 1.5GHz 1.7V/ns 12.6V 2.1nV/√Hz@1MHz 26uV/℃ 4.1mV 5.8mA 5uA 60dB 80mA SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA694ID

* Images are for reference only

OPA694ID

Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA694ID
JLCPCB Part #
C1346554
Package
SOIC-8
Description
-40℃~+85℃ -6.3V~6.3V 1 1.5GHz 1.7V/ns 12.6V 2.1nV/√Hz@1MHz 26uV/℃ 4.1mV 5.8mA 5uA 60dB 80mA SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA694ID Specifications

OPA694ID technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage4.1mV
Output Current80mA
Input Offset Voltage Drift(Vos TC)26uV/℃
Slew Rate1.7V/ns
Gain Bandwidth Product1.5GHz
Common Mode Rejection Ratio(CMRR)60dB
Number of Channels1
Input Voltage Noise Density2.1nV/√Hz@1MHz
Quiescent Current5.8mA
FeaturesBuilt-in compensation
Ib - Input Bias Current5uA
Dual Supply-6.3V~6.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA694ID. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OPA694ID Documents

OPA694ID datasheets or manufacturer documentation.

Datasheet: OPA694ID Datasheet (PDF)

OPA694ID Schematic Symbol & PCB Footprint

The OPA694ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.