
* Images are for reference only
OPA642P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA642P
- JLCPCB Part #
- C4367513
- Package
- PDIP-8
- Description
- -40℃~+85℃ -5.5V~-4.5V、4.5V~5.5V 1 2.7nV/√Hz@1MHz 25uA 2uV/℃ 380V/us 4mV 90dB PDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3781
200+
$1.6956
500+
$1.6360
1000+
$1.6054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →