
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Output Current | 10mA | |
| Slew Rate | 30V/us | |
| Ib - Input Bias Current | 8pA | |
| Gain Bandwidth Product | 12MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA606KP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Output Current | 10mA | |
| Slew Rate | 30V/us | |
| Ib - Input Bias Current | 8pA | |
| Gain Bandwidth Product | 12MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA606KP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA606KP datasheets or manufacturer documentation.
Datasheet: OPA606KP Datasheet (PDF)
The OPA606KP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.