
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 55mV | |
| Input Offset Voltage Drift(Vos TC) | 80uV/℃ | |
| Quiescent Current | 5.3mA | |
| Features | Enable/shutdown function、ESD protection、EMI filtering/RF suppression、Overvoltage protection | |
| Single supply | 2.5V~3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA361AIDCKTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 55mV | |
| Input Offset Voltage Drift(Vos TC) | 80uV/℃ | |
| Quiescent Current | 5.3mA | |
| Features | Enable/shutdown function、ESD protection、EMI filtering/RF suppression、Overvoltage protection | |
| Single supply | 2.5V~3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA361AIDCKTG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA361AIDCKTG4 datasheets or manufacturer documentation.
Datasheet: OPA361AIDCKTG4 Datasheet (PDF)
The OPA361AIDCKTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.