This website requires JavaScript.
no-image

* Images are for reference only

OPA2686U/2K5

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA2686U/2K5
JLCPCB Part #
C7016607
Package
SOIC-8
Description
-40℃~+85℃ -5V~5V 1.4nV/√Hz@1MHz 10V 10uA 1mV 2 5uV/℃ 600V/us 90dB SOIC-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0004
200+ $3.9919
500+ $3.8585
1000+ $3.7926

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons