
OPA2684ID
- Manufacturer
- MFR.Part #
- OPA2684ID
- JLCPCB Part #
- C2860694
- Package
- SOIC-8
- Description
- -40℃~+85℃ -6V~6V 1.5mV 12V 2 3.7nV/√Hz@1MHz 3.8uV/℃ 5V~12V 5uA 60dB 780V/us SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Voltage Drift(Vos TC) | 3.8uV/℃ | |
| Slew Rate | 780V/us | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 3.7nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Ib - Input Bias Current | 5uA | |
| Dual Supply | -6V~6V |

* Images are for reference only
OPA2684ID
Extended- Manufacturer
- MFR.Part #
- OPA2684ID
- JLCPCB Part #
- C2860694
- Package
- SOIC-8
- Description
- -40℃~+85℃ -6V~6V 1.5mV 12V 2 3.7nV/√Hz@1MHz 3.8uV/℃ 5V~12V 5uA 60dB 780V/us SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OPA2684ID
Extended- Manufacturer
- MFR.Part #
- OPA2684ID
- JLCPCB Part #
- C2860694
- Package
- SOIC-8
- Description
- -40℃~+85℃ -6V~6V 1.5mV 12V 2 3.7nV/√Hz@1MHz 3.8uV/℃ 5V~12V 5uA 60dB 780V/us SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2684ID Specifications
OPA2684ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Voltage Drift(Vos TC) | 3.8uV/℃ | |
| Slew Rate | 780V/us | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 3.7nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Ib - Input Bias Current | 5uA | |
| Dual Supply | -6V~6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2684ID. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2684ID Documents
OPA2684ID datasheets or manufacturer documentation.
Datasheet: OPA2684ID Datasheet (PDF)
OPA2684ID Schematic Symbol & PCB Footprint
The OPA2684ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.