
OPA2234U-1
- Manufacturer
- MFR.Part #
- OPA2234U-1
- JLCPCB Part #
- C4368307
- Package
- SOIC-8
- Description
- -40℃~+125℃ 12nA 2 200V/ms 22mA 350kHz SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Output Current | 22mA | |
| Slew Rate | 200V/ms | |
| Ib - Input Bias Current | 12nA | |
| Gain Bandwidth Product | 350kHz |

* Images are for reference only
OPA2234U-1
Extended- Manufacturer
- MFR.Part #
- OPA2234U-1
- JLCPCB Part #
- C4368307
- Package
- SOIC-8
- Description
- -40℃~+125℃ 12nA 2 200V/ms 22mA 350kHz SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OPA2234U-1
Extended- Manufacturer
- MFR.Part #
- OPA2234U-1
- JLCPCB Part #
- C4368307
- Package
- SOIC-8
- Description
- -40℃~+125℃ 12nA 2 200V/ms 22mA 350kHz SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2234U-1 Specifications
OPA2234U-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Output Current | 22mA | |
| Slew Rate | 200V/ms | |
| Ib - Input Bias Current | 12nA | |
| Gain Bandwidth Product | 350kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2234U-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2234U-1 Schematic Symbol & PCB Footprint
The OPA2234U-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.