


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 75uV | |
| Input Offset Current(Ios) | 2.5nA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 350nV/℃ | |
| Single Supply | 4V~36V | |
| Slew Rate | 0.8V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 525uA | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection | |
| Ib - Input Bias Current | 250pA | |
| Dual Supply | -18V~-2V、2V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2180IDGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 75uV | |
| Input Offset Current(Ios) | 2.5nA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 350nV/℃ | |
| Single Supply | 4V~36V | |
| Slew Rate | 0.8V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 525uA | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection | |
| Ib - Input Bias Current | 250pA | |
| Dual Supply | -18V~-2V、2V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2180IDGKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2180IDGKR datasheets or manufacturer documentation.
Datasheet: OPA2180IDGKR Datasheet (PDF)
The OPA2180IDGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.