CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. O3854AQDCARQ1
O3854AQDCARQ1
Extended
* Images are for reference only

O3854AQDCARQ1

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
O3854AQDCARQ1
JLCPCB Part #
C2879293
Package
HTSSOP-48
Description
HTSSOP-48 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTSSOP-48
Operating Temperature-40℃~+125℃
Output Current20mA、120mA、285mA、350mA、500mA
Input Voltage4V~36V
FeaturesOvercurrent Protection
Output Voltage3.3V、5V、6V
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. O3854AQDCARQ1
O3854AQDCARQ1

* Images are for reference only

O3854AQDCARQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
O3854AQDCARQ1
JLCPCB Part #
C2879293
Package
HTSSOP-48
Description
HTSSOP-48 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

O3854AQDCARQ1

* Images are for reference only

O3854AQDCARQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
O3854AQDCARQ1
JLCPCB Part #
C2879293
Package
HTSSOP-48
Description
HTSSOP-48 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

O3854AQDCARQ1 Specifications

O3854AQDCARQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTSSOP-48
Operating Temperature-40℃~+125℃
Output Current20mA、120mA、285mA、350mA、500mA
Input Voltage4V~36V
FeaturesOvercurrent Protection
Output Voltage3.3V、5V、6V
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the O3854AQDCARQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

O3854AQDCARQ1 Documents

O3854AQDCARQ1 datasheets or manufacturer documentation.

Datasheet: O3854AQDCARQ1 Datasheet (PDF)

O3854AQDCARQ1 Schematic Symbol & PCB Footprint

The O3854AQDCARQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.