
* Images are for reference only
MSP430FR69891IPN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR69891IPN
- JLCPCB Part #
- C1342623
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 16 Bit 16MHz 2KB 63 Built-in FRAM MSP430 CPUXV2 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4015
200+
$5.5739
500+
$5.3774
1000+
$5.2808
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →