
MSP430FR5948IDAR
- Manufacturer
- MFR.Part #
- MSP430FR5948IDAR
- JLCPCB Part #
- C2054789
- Package
- TSSOP-38-6.1mm
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 16MHz 2KB 31 48KB Built-in FRAM MSP430 CPUXV2 TSSOP-38-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FRAM | |
| Program Storage Size | 48KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 2KB | |
| Core Size | 16 Bit | |
| CPU Core | MSP430 CPUXV2 | |
| Number of I/O | 31 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
MSP430FR5948IDAR
Extended- Manufacturer
- MFR.Part #
- MSP430FR5948IDAR
- JLCPCB Part #
- C2054789
- Package
- TSSOP-38-6.1mm
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 16MHz 2KB 31 48KB Built-in FRAM MSP430 CPUXV2 TSSOP-38-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MSP430FR5948IDAR
Extended- Manufacturer
- MFR.Part #
- MSP430FR5948IDAR
- JLCPCB Part #
- C2054789
- Package
- TSSOP-38-6.1mm
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 16MHz 2KB 31 48KB Built-in FRAM MSP430 CPUXV2 TSSOP-38-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSP430FR5948IDAR Specifications
MSP430FR5948IDAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FRAM | |
| Program Storage Size | 48KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 2KB | |
| Core Size | 16 Bit | |
| CPU Core | MSP430 CPUXV2 | |
| Number of I/O | 31 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430FR5948IDAR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSP430FR5948IDAR Documents
MSP430FR5948IDAR datasheets or manufacturer documentation.
Datasheet: MSP430FR5948IDAR Datasheet (PDF)
MSP430FR5948IDAR Schematic Symbol & PCB Footprint
The MSP430FR5948IDAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.