
* Images are for reference only
MSP430FR4133IG56R
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR4133IG56R
- JLCPCB Part #
- C967423
- Package
- TFSOP-56-6.1mm
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 15.5KB 16 Bit 16MHz 2KB 52 Built-in FRAM MSP430 CPU16 TFSOP-56-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6964
10+
$4.0299
30+
$3.6338
100+
$3.2345
500+
$3.0494
1000+
$2.9657
Related Products