
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-24 | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FRAM | |
| Program Storage Size | 15.5KB | |
| Voltage - Supply | 1.8V~3.6V | |
| CPU Core | MSP430 | |
| Number of I/O | 17 | |
| ADC (Bit) | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSP430FR2633IYQWT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-24 | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FRAM | |
| Program Storage Size | 15.5KB | |
| Voltage - Supply | 1.8V~3.6V | |
| CPU Core | MSP430 | |
| Number of I/O | 17 | |
| ADC (Bit) | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430FR2633IYQWT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSP430FR2633IYQWT datasheets or manufacturer documentation.
Datasheet: MSP430FR2633IYQWT Datasheet (PDF)
The MSP430FR2633IYQWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.