CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430F5131IRSBT
MSP430F5131IRSBT
Extended
* Images are for reference only

MSP430F5131IRSBT

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSP430F5131IRSBT
JLCPCB Part #
C1879646
Package
WQFN-40-EP(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 16 Bit 1KB 25MHz 31 8KB Built-in FLASH MSP430 CPUXV2 WQFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageWQFN-40-EP(5x5)
Operating Temperature-40℃~+85℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size8KB
Voltage - Supply1.8V~3.6V
RAM Size1KB
Core Size16 Bit
CPU CoreMSP430 CPUXV2
Number of I/O31
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430F5131IRSBT
MSP430F5131IRSBT

* Images are for reference only

MSP430F5131IRSBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430F5131IRSBT
JLCPCB Part #
C1879646
Package
WQFN-40-EP(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 16 Bit 1KB 25MHz 31 8KB Built-in FLASH MSP430 CPUXV2 WQFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430F5131IRSBT

* Images are for reference only

MSP430F5131IRSBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430F5131IRSBT
JLCPCB Part #
C1879646
Package
WQFN-40-EP(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 16 Bit 1KB 25MHz 31 8KB Built-in FLASH MSP430 CPUXV2 WQFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430F5131IRSBT Specifications

MSP430F5131IRSBT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageWQFN-40-EP(5x5)
Operating Temperature-40℃~+85℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size8KB
Voltage - Supply1.8V~3.6V
RAM Size1KB
Core Size16 Bit
CPU CoreMSP430 CPUXV2
Number of I/O31
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430F5131IRSBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSP430F5131IRSBT Documents

MSP430F5131IRSBT datasheets or manufacturer documentation.

Datasheet: MSP430F5131IRSBT Datasheet (PDF)

MSP430F5131IRSBT Schematic Symbol & PCB Footprint

The MSP430F5131IRSBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy