
* Images are for reference only
MSP430F425IPMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F425IPMR
- JLCPCB Part #
- C527488
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 14 16 Bit 16KB 16bit 512Byte 8MHz Built-in FLASH MSP430 CPU16 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0368
10+
$3.4507
30+
$3.1029
100+
$2.7502
500+
$2.5876
1000+
$2.5152
Related Products