
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 0.5uA | |
| Sampling Rate | 10Hz | |
| Features | Programmable gain、Digital filtering、Power-down mode、Built-in reference source、Bipolar input、On-chip calibration、Built-in temperature sensor | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSC1210Y4PAGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 0.5uA | |
| Sampling Rate | 10Hz | |
| Features | Programmable gain、Digital filtering、Power-down mode、Built-in reference source、Bipolar input、On-chip calibration、Built-in temperature sensor | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC1210Y4PAGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSC1210Y4PAGR datasheets or manufacturer documentation.
Datasheet: MSC1210Y4PAGR Datasheet (PDF)
The MSC1210Y4PAGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.